12-bit, single-channel Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features a 12-bit resolution and a conversion rate of 62.5 kS/s. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a low integral nonlinearity of 1 LSB. This component utilizes a parallel interface and is housed in a TSSOP package with tin/lead contact plating. Maximum power dissipation is 30mW, with a settling time of 16µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8562FRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8562FRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.