
12-bit, single-channel Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features a parallel interface, 16µs settling time, and a conversion rate of 62.5 kS/s. Operates from a single 4.75V to 5.25V supply, with a maximum power dissipation of 30mW. Integral nonlinearity is 1 LSB. Packaged in a 20-pin SOIC for surface mounting.
Analog Devices DAC8562FS-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62500S/s |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8562FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
