
Complete 12-bit digital-to-analog converter (DAC) with parallel interface. Features a 12-bit resolution and a single channel for general-purpose applications. Offers a conversion rate of 62.5 kS/s and a settling time of 16 µs. Operates from a 5V supply voltage with a maximum power dissipation of 30mW. Packaged in a SOIC with tin, matte contact plating.
Analog Devices DAC8562FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.103V |
| Min Output Voltage | 4.087V |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Supply Current | 3mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8562FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
