
Complete 12-bit Digital-to-Analog Converter (DAC) with a parallel interface, operating from a single 5V supply. Features a 12-bit resolution and a unipolar voltage output, achieving a conversion rate of 62.5 kS/s with a settling time of 16µs. Integral nonlinearity is rated at 1 LSB, and the device supports a maximum output voltage of 4.103V. Packaged in a SOIC case with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices DAC8562FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.103V |
| Min Output Voltage | 4.087V |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8562FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
