IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter
Analog Devices DAC8800BR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8800BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.