
Octal 8-bit Digital-to-Analog Converter (DAC) featuring a 1.25MS/s conversion rate. This general-purpose DAC offers 8 channels with a bipolar/unipolar voltage output. It operates from a 4.5V to 16V supply, with a typical 12V operating voltage, and boasts a full-scale error of 0.5LSB. The component utilizes a 3-wire SPI serial interface and has a settling time of 800ns. Packaged in an 18-pin DIP, it supports a wide operating temperature range from -55°C to 125°C.
Analog Devices DAC8800FPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 12V |
| Full Scale Error | 0.5LSB |
| Height | 3.3mm |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 12mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | TrimDAC® |
| Settling Time | 800ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8800FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
