Octal 8-bit Digital-to-Analog Converter (DAC) with 8 DAC channels, offering 8-bit resolution. Features a 1.25MS/s conversion rate and 800ns settling time. Operates with a supply voltage range of 4.5V to 16V, typically 12V, and provides a voltage output from 0uV to 5V. The device supports bipolar and unipolar output polarity and interfaces via SPI. Packaged in SOIC with Tin, Lead contact plating, it operates across a temperature range of -55°C to 125°C.
Analog Devices DAC8800FS-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 12mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | TrimDAC® |
| Settling Time | 800ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8800FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.