
Octal 8-bit digital-to-analog converter featuring a 1.25MS/s conversion rate and 8-bit resolution. This voltage-output device offers bipolar and unipolar output polarity, with a maximum output voltage of 5V. It operates with a dual supply voltage ranging from 4.5V to 16V and supports serial SPI 3-wire interface. The component is housed in a SOIC package with tin matte contact plating and a maximum power dissipation of 12mW.
Analog Devices DAC8800FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 12mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | TrimDAC® |
| Settling Time | 800ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8800FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
