The DAC8840FPZ is an 8-channel digital-to-analog converter with 8-bit resolution and bipolar output polarity. It operates at a conversion rate of 500KS/s and is powered by a dual supply voltage of 5V. The device is packaged in a PDIP-32 package and is suitable for through-hole mounting. The DAC8840FPZ is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices DAC8840FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8840FPZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 500KS/s |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8840FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.