
8-bit, 8-channel Digital-to-Analog Converter (DAC) featuring a 500 kS/s sampling rate and 6 µs settling time. This surface-mount IC offers bipolar voltage output and operates with a dual supply voltage range of 4.75V to 5.25V. It utilizes a 3-wire serial interface for data input and boasts an integral nonlinearity of 1 LSB. The component is housed in a 24-pin SOIC package with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Analog Devices DAC8840FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8840FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 6us |
| Supply Current | 19mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8840FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
