
8-bit, octal digital-to-analog converter (DAC) featuring a serial SPI interface for 3-wire communication. Offers 8 unipolar voltage outputs with a conversion rate of 500 kS/s and a settling time of 6 µs. Integral nonlinearity is specified at 1.5 LSB. Operates from a 4.75V to 5.25V supply voltage range. Packaged in a 24-lead SOIC surface-mount format with tin/lead contact plating.
Analog Devices DAC8841FS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | TrimDAC® |
| Settling Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8841FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
