
IC OCTAL, SERIAL INPUT LOADING, 3.5 us SETTLING TIME, 8-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8841FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC8841FS-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | TrimDAC® |
| Settling Time | 6us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC8841FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
