
8-bit octal digital-to-analog converter (DAC) with serial input loading, offering 8 DAC channels. Features a 500 kS/s conversion rate and 6 µs settling time. Operates from a 4.75V to 5.25V supply voltage, with an 8-bit resolution and 1.5 LSB integral nonlinearity. This surface mount component utilizes an SPI, serial, 3-wire interface and provides a unipolar voltage output. Packaged in a 24-pin SOIC case.
Analog Devices DAC8841FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | TrimDAC® |
| Settling Time | 6us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8841FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
