Data Acquisition System Single ADC 15bit 32-Pin
Checking distributor stock and pricing after the page loads.
| Converter Type | ADC |
| Resolution | 15bit |
| Data Rate | 0.02Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 32 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |