
Sign in to ask questions about the Analog Devices DC1041A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DC1041A-B technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 28V |
| Output Current | 12A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1041A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
