
EVAL BOARD, LTC4355 48V, 200W DIODE-OR CONTROLLER
Sign in to ask questions about the Analog Devices DC1066A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DC1066A technical specifications.
| Evaluation Kit | Yes |
| Length | 49mm |
| Operating Supply Voltage | 77V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1066A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.