Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DC1083A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Length | 46mm |
| Operating Supply Voltage | 28V |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1083A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
