
LTM8042, UMODULE LED DRIVER, 1A, DEMO BO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DC1511A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DC1511A-A technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1511A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.