
Analog Devices DC1511A-B technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1511A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.