12BIT ADC Eval Brd, Rq. DC890, LVDS_XFMR & DC1075
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DC1565A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Interface | SPI, Serial, Parallel |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 210000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1565A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
