
Analog Devices DC1805A-E technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1600000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1805A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
