Isolated Arduino-compatible demonstration board provides a Linduino One controller platform for evaluating digitally interfaced IC demonstration boards. A 14-pin QuikEval connector supports SPI, I2C, auxiliary I2C identification, 5 V at 50 mA, and 7.6 V at 50 mA. The board provides selectable 5 V, 3.3 V, 2.5 V, and 1.8 V logic and analog supply levels for the QuikEval connector. USB data and power are galvanically isolated, and an optional 7 V to 20 V DC input can support up to 750 mA from the 5 V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DC2026C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Type | Arduino-compatible demonstration board |
| Controller Compatibility | Arduino Uno |
| Microcontroller | ATMEGA328P-AU |
| QuikEval Connector | 14pin |
| QuikEval Supply Output | 5V |
| QuikEval Supply Current | 50mA |
| QuikEval Auxiliary Supply Output | 7.6V |
| QuikEval Auxiliary Supply Current | 50mA |
| Selectable Logic Levels | 5, 3.3, 2.5, 1.8V |
| External DC Input Range | 7 to 20V |
| Maximum 5 V Supply Current with External Power | 750mA |
| USB Isolation Device | LTM2884 |
| USB-to-Serial Device | FT232RL |
| Supported Digital Interfaces | SPI, I2C, auxiliary I2C |
| Serial Monitor Baud Rate | 115200baud |
| USB Connector | USB Type B |
Download the complete datasheet for Analog Devices DC2026C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices DC2026C
User guide for the EVAL-LT8277-AZ, a dual-phase boost converter delivering up to 60V/3A from 9V-36V inputs. Features SPI control, SSFM, and 92% efficiency.