EVAL-LT8277-AZ: LT8277 Dual-Phase High Power Step-Up Controller Evaluation Board
User guide for the EVAL-LT8277-AZ, a dual-phase boost converter delivering up to 60V/3A from 9V-36V inputs. Features SPI control, SSFM, and 92% efficiency.
Overview
The EVAL-LT8277-AZ evaluation circuit is a dual-phase non-synchronous high-power step-up converter featuring the LT8277 controller. It regulates an output voltage up to 60V and supports up to a 3A load from an input voltage range of 9V to 36V. The circuit operates at a 200kHz switching frequency and includes Spread Spectrum Frequency Modulation (SSFM) to reduce EMI. Users can operate the board in standalone mode or via an SPI interface to adjust the output voltage in 0.5V steps, configure phase shifting, and manage soft-start speeds. The design includes an input EMI filter, current sensing resistors, and optimized power-stage MOSFETs and diodes for high efficiency, achieving 92% at 12V input and 60V/3A output.
Use Cases
- High-power DC-DC boost conversion
- Industrial power supply regulation
- Automotive electronics
- Multiphase (4- or 8-phase) interleaved power systems
- EMI-sensitive power applications
Topics
Referenced Parts
Analog Devices
The LT8277RUDCM#WPBF is assembled in a 3mm x 4mm, Plastic Side-solderable QFN package
Analog Devices
A graphic user interface (GUI) is available when connected to a DC2026C Linduino One demo circuit.
MMBT2907AT-7-F
Diodes Incorporated
Q5 MMBT2907AT-7-F
CA2440
Analog Devices
Connect a ribbon cable (CA2440) between the J5 communication connection and a Linduino One
| 87831-1420 | Molex | J5 87831-1420 |
| EEEFK1H221P | Panasonic | + C1 220uF EEEFK1H221P |
| EEHZC1K470P | Panasonic | + C24 47uF 80V EEHZC1K470P |
| KRL6432E-M-R004-F-T1 | Susumu | R1 0.004 3W KRL6432E-M-R004-F-T1 |
| HN1C03FU | Toshiba | Q6A HN1C03FU |
| LT8277RUDCM#WPBF | Analog Devices | The LT8277RUDCM#WPBF is assembled in a 3mm x 4mm, Plastic Side-solderable QFN package |
| 108-0740-001 | Cinch Connectivity Solutions | J1 108-0740-001 PVIN 9 - 18V |
| PA4343.152ANLT | Pulse Electronics | L3 1.5uH PA4343.152ANLT |
| V15P8HM3_A/H | Vishay | D1 V15P8HM3_A/H |
| IHLP6767GZER100M5A | Vishay Dale | L1 10uH IHLP6767GZER100M5A |
| NVMFS6H848NL | Onsemi | Q3 NVMFS6H848NL |
| DC2026C | Analog Devices | A graphic user interface (GUI) is available when connected to a DC2026C Linduino One demo circuit. |
| MMBT2907AT-7-F | Diodes Incorporated | Q5 MMBT2907AT-7-F |
| CA2440 | Analog Devices | Connect a ribbon cable (CA2440) between the J5 communication connection and a Linduino One |