
Analog Devices DC245A-A technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Operating Supply Voltage | -5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC245A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.