Analog Devices DC418A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 100mA |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC418A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.