Checking distributor stock and pricing after the page loads.
Analog Devices DC456A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.