The DC812A is a 16-bit digital-to-analog converter evaluation kit from Analog Devices, featuring I2C interface and a settling time of 10us. It operates within a temperature range of 0°C to 70°C and is packaged in a single unit. The kit is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices DC812A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DC812A technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC812A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.