Digital to Resolver 14bit Parallel 2VA 40-Pin DIP
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 14bit |
| Digital Interface Type | Parallel |
| Accuracy | ±2arcmin |
| Drive Capability | 2VA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 40 |
| Package/Case | DIP |
| RoHS Version | 2002/95/EC |