The DRC1746/LO2/B is a digital to resolver converter from Analog Devices with a resolution of 16 bits and a parallel digital interface. It operates on a dual power supply and has a drive capability of 2VA. The device is specified to function within an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | ±2arcmin |
| Drive Capability | 2VA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 40 |
| Package/Case | DIP |
| RoHS Version | 2002/95/EC |