Digital to Synchro 12Bit Parallel 1.3VA 23-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 225 |
| Supply Voltage-Nom | 15 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | unknown |
| Military Spec | False |