
ANALOG DEVICES EV-ADF4002SD1Z. EVAL BOARD, ADF4002 PLL FREQUENCY SYNTHESIZER
Analog Devices EV-ADF4002SD1Z technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EV-ADF4002SD1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
