Evaluation board for a clock generator and synthesizer. Features a typical oscillator frequency of 122.88 MHz. Connects via USB interface for seamless integration. Designed for development and prototyping of analog and mixed-signal applications.
Checking distributor stock and pricing after the page loads.
Analog Devices EV-ADF5355SD1Z technical specifications.
| Type | Evaluation Board |
| Supported Device | ADF5355 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 122.88MHz |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |