
Analog Devices EV-ADUCM360QSPZU2 technical specifications.
| Type | Evaluation Board |
| Supported Device | ADUCM360 |
| Supported Device Technology | Microcontroller |
| Program Memory Type | EEPROM/Flash |
| ADC | 2 |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EV-ADUCM360QSPZU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.