The EV1HMC8412LP2F is a 4-layer evaluation board designed for the HMC8412 low noise amplifier. It is fabricated from 10 mil thick Rogers 4350B and Isola 370HR copper-clad materials, with a total nominal thickness of 62 mils. The RF input and output ports are populated with 3.5 mm female coaxial connectors, and the traces are designed with a 50-ohm characteristic impedance. The board includes a through calibration path and is populated with components suitable for operation over the full -40°C to +85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EV1HMC8412LP2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 0.4 to 11GHz |
| Typical Gain | 15.5dB |
| Noise Figure | 1.4dB |
| Output Third-Order Intercept (OIP3) | 33dBm |
| Saturated Output Power (PSAT) | 20.5dBm |
| Supply Voltage | 5V |
| Supply Current | 60mA |
| Operating Temperature | -40 to +85°C |
| RF Connectors | 3.5 (Female)mm |
| PCB Layers | 4layers |
| Characteristic Impedance | 50Ohm |
| RoHS | Compliant (RoHS3) |
| REACH | Unaffected |
Download the complete datasheet for Analog Devices EV1HMC8412LP2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.