
AD1938YS/AD1938YSRL Audio CODEC Evaluation Board Automotive
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | AD1938YSTZ/AD1938YSTZRL |
| Category | Communication Tools |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |