
Analog Devices EVAL-AD1940MINIBZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Cable |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 28b |
| Series | SigmaDSP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD1940MINIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
