
The EVAL-AD1955EBZ is a 24-bit dual DAC evaluation kit from Analog Devices, featuring a 5V operating supply voltage and a sampling rate of 192000S/s. It is packaged in a box and contains lead. The kit is not radiation hardened and is not Reach SVHC compliant. It has 2 D/A converters and a resolution of 24 bits.
Analog Devices EVAL-AD1955EBZ technical specifications.
| Package/Case | 120 |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD1955EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
