
ANALOG DEVICES EVAL-AD1974AZ AD1974, ADC, EVALUATION BOARD
Analog Devices EVAL-AD1974AZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD1974AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.