
The EVAL-AD5064-1EBZ is a 16-bit digital-to-analog converter with four channels, operating from a 5.5V supply voltage. It features a sampling rate of 125kS/s and a settling time of 8us. The device is packaged in a TSSOP package and is suitable for operating over the -40°C to 125°C temperature range. Note that this device contains lead and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD5064-1EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 125000S/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5064-1EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
