
AD5160, DIGITAL POT, SPI, EVAL BOARD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD5160EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5160EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Series | AD5160 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5160EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
