
ANALOG DEVICES EVAL-AD5232SDZ AD5232SDZ EVALUATION MODULE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD5232SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5232SDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5232SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
