Evaluation Board For Single/Dual, 15 V/5 V, 256-Position, I2C-Compatible Digital Potentiometer
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Series | AD5282 |
| RoHS | Compliant |