
The EVAL-AD5370EBZ is a 16-bit 40-channel digital-to-analog converter evaluation kit from Analog Devices. It features a PIC core architecture and operates from a 5V supply voltage. The kit is packaged in a single module and has a temperature range of -40°C to 85°C. It is not compliant with Reach SVHC regulations due to the presence of lead.
Sign in to ask questions about the Analog Devices EVAL-AD5370EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5370EBZ technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 540000S/s |
| Settling Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5370EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
