The EVAL-AD5405EBZ is a 12-bit digital-to-analog converter evaluation kit with a parallel interface. It operates from 5.5V and has a maximum operating temperature of 125°C. The kit contains lead and is packaged in bulk. The converter has a resolution of 12 bits and a sampling rate of 21.3 MSPS, with a settling time of 80ns. It is suitable for use in applications requiring high-speed data conversion.
Analog Devices EVAL-AD5405EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sampling Rate | 21300000S/s |
| Settling Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5405EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.