
ANALOG DEVICES EVAL-AD5420EBZ AD5420EBZ EVALUATION MODULE
Sign in to ask questions about the Analog Devices EVAL-AD5420EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5420EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5420EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
