
The EVAL-AD5421SDZ is a 16-bit digital-to-analog converter with a single channel and an operating supply voltage of 52V. It features a USB and SPI interface for connectivity. The device is packaged in a single unit and comes in a box. The operating temperature range is from -40°C to 105°C. The EVAL-AD5421SDZ is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD5421SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5421SDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 52V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Settling Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5421SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
