
The EVAL-AD5422EBZ is a 16-bit digital-to-analog converter evaluation kit from Analog Devices, operating from a 5V supply voltage. It features a USB and serial interface, with a sampling rate of 40,000 samples per second and a settling time of 32 microseconds. The device is packaged in a module format and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The kit is not Reach SVHC compliant and contains lead. It is available in a single package quantity, packaged in a box.
Sign in to ask questions about the Analog Devices EVAL-AD5422EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5422EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 40000S/s |
| Settling Time | 32us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5422EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
