
The EVAL-AD5443-DBRDZ is a 12-bit 1-channel digital-to-analog converter evaluation kit with a serial interface, operating over a temperature range of -40°C to 125°C. It is mounted using hardware and is packaged in a box. The device operates from a 5.5V supply voltage and has a sampling rate of 2.5 million samples per second with a settling time of 50ns.
Sign in to ask questions about the Analog Devices EVAL-AD5443-DBRDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5443-DBRDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 1.5B |
| Sampling Rate | 2500000S/s |
| Settling Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5443-DBRDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
