
The EVAL-AD5522EBDZ is a module-based evaluation kit with SPI interface, designed to operate within a temperature range of 25°C to 90°C. It has a maximum operating supply voltage of 28V and an output current of 2mA. The module contains lead and is not Reach SVHC compliant. It is packaged in bulk and includes a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD5522EBDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5522EBDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 25°C |
| Operating Supply Voltage | 28V |
| Output Current | 2mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5522EBDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
