Analog Devices EVAL-AD5535EBZ technical specifications.
| Package/Case | 200 |
| Evaluation Kit | Yes |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Bits | 14 |
| Number of D/A Converters | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Resolution | 14b |
| Sampling Rate | 1200000S/s |
| Settling Time | 65us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5535EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.